+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPR-WHT

Connector: RCA; plug; male; straight; soldering; white; gold-plated


Manufacturer: AMPHENOL

Manufacturer part number:
ACPR-WHT
TME Symbol:
ACPR-WHT

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Body colour
white
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
white
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight18.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACPR-WHT
107 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 15 pcs - 3.82 USDGross price for quantities from 15 pcs - 3.82 USD
Net price for quantities from 25 pcs - 3.63 USDGross price for quantities from 25 pcs - 3.63 USD
Net price for quantities from 50 pcs - 3.44 USDGross price for quantities from 50 pcs - 3.44 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 200 pcs - 2.83 USDGross price for quantities from 200 pcs - 2.83 USD
Net price for quantities from 500 pcs - 2.50 USDGross price for quantities from 500 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs