+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPS-GN-AU

Connector: Jack 6,3mm; plug; male; stereo; ways: 3; straight; grey


Manufacturer: AMPHENOL

Manufacturer part number:
ACPS-GN-AU
TME Symbol:
ACPS-GN-AU

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
grey
Contact plating
gold-plated
Enclosure material
zinc alloy
Contact material
brass
Manufacturer series
Seria M
Gross weight20.97 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
ACPS-GN-AU
490 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 10 pcs - 6.22 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 25 pcs - 5.46 USDGross price for quantities from 25 pcs - 5.46 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 4.87 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
Net price for quantities from 200 pcs - 3.70 USDGross price for quantities from 200 pcs - 3.70 USD
Net price for quantities from 300 pcs - 3.43 USDGross price for quantities from 300 pcs - 3.43 USD
Net price for quantities from 500 pcs - 3.34 USDGross price for quantities from 500 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs