+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ACS108-6SA

Thyristor: AC switch; 600V; Ifmax: 0.8A; Igt: 10mA; TO92; THT; ASD™


Manufacturer: STMicroelectronics

Manufacturer part number:
ACS108-6SA
TME Symbol:
ACS108-6SA

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
0.6kV
Max. load current
0.8A
Gate current
10mA
Case
TO92
Mounting
THT
Technology
ASD™
Number of switches
1
Features of semiconductor devices
internally triggered
Kind of package
bulk
Gross weight0.22 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
ACS108-6SA
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Packaging method by the manufacturer:Cardboard = 2 500 pcs