+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACS108-8SN-TR

Thyristor: AC switch; 800V; Ifmax: 0.8A; Igt: 10mA; SOT223; SMD; ASD™


Manufacturer: STMicroelectronics

Manufacturer part number:
ACS108-8SN-TR
TME Symbol:
ACS108-8SN-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
0.8A
Gate current
10mA
Case
SOT223
Mounting
SMD
Technology
ASD™
Number of switches
1
Features of semiconductor devices
internally triggered
Kind of package
reel, tape
Gross weight0.162 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others STMicroelectronics,
*
ACS108-8SN-TR
1213 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Packaging method by the manufacturer:Reel = 1 000 pcs