+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACS60US48

Power supply: switching; open; 60W; 110÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ACS60US48
TME Symbol:
ACS60US48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
48V DC
Output current
1.25A
Operating temperature
0...70°C
Mounting
mounting holes
Efficiency
88%
Body dimensions
101.6x50.8x30.48mm
Electrical connection
connector with snap lock
Manufacturer series
ACS
Switching frequency
70kHz
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 110...370V DC
Gross weight100 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ACS60US48
0 in TME stock
Net price for quantities from 1 pcs - 78.68 USDGross price for quantities from 1 pcs - 78.68 USD
Net price for quantities from 5 pcs - 73.77 USDGross price for quantities from 5 pcs - 73.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.