+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACS714LLCTR-50A-T

Sensor: Hall; current; SO8; Usup: 4.5÷5.5VDC; ±50A; Temp: -40÷85°C


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
ACS714LLCTR-50A-T
TME Symbol:
ACS714LLCTR-50A-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of sensor
Hall
Kind of sensor
current
Case
SO8
Input current
±50A
Operating temperature
-40...85°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.104 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors ALLEGRO MICROSYSTEMS,
*
ACS714LLCTR-50A-T
8 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 3 pcs - 3.96 USDGross price for quantities from 3 pcs - 3.96 USD
Net price for quantities from 5 pcs - 3.85 USDGross price for quantities from 5 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.