+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACWHA

Adapter; HDMI socket,USB A plug,USB C plug; nickel plated; 0.1m

Manufacturer: VENTION

Manufacturer part number:
ACWHA
TME Symbol:
ACWHA

Specification

Manufacturer
VENTION
Type of transition
adapter
Contact plating
nickel plated
Cable length
0.1m
Enclosure material
aluminium
Connector colour
grey
Cable/adapter structure
  • HDMI socket
  • USB A plug
  • USB C plug
Gross weight48.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
ACWHA
4 in TME stock
Net price for quantities from 1 pcs - 17.58 USDGross price for quantities from 1 pcs - 17.58 USD
Net price for quantities from 3 pcs - 16.48 USDGross price for quantities from 3 pcs - 16.48 USD
Net price for quantities from 5 pcs - 15.39 USDGross price for quantities from 5 pcs - 15.39 USD
No. of pieces (Multiplicity: 1)