+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACYHB

Adapter; HDMI socket,USB A plug,USB C plug; nickel plated; PVC

Manufacturer: VENTION

Manufacturer part number:
ACYHB
TME Symbol:
ACYHB

Specification

Manufacturer
VENTION
Type of transition
adapter
Contact plating
nickel plated
Cable length
0.15m
Enclosure material
aluminium
Wire insulation material
PVC
Connector colour
grey
Cable/adapter structure
  • HDMI socket
  • USB A plug
  • USB C plug
Gross weight55.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
ACYHB
24 in TME stock
Net price for quantities from 1 pcs - 13.29 USDGross price for quantities from 1 pcs - 13.29 USD
Net price for quantities from 3 pcs - 12.46 USDGross price for quantities from 3 pcs - 12.46 USD
Net price for quantities from 5 pcs - 11.72 USDGross price for quantities from 5 pcs - 11.72 USD
No. of pieces (Multiplicity: 1)