+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACZ11BR5E-15FD1-30

Encoder: incremental; THT; 30imp/revol; 5VDC; 10mA; Shaft: D spring

NEW

Manufacturer: Same Sky®

Manufacturer part number:
ACZ11BR5E-15FD1-30
TME Symbol:
ACZ11BR5E-15FD1-30

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
THT
Resolution
30imp/revol.
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-10...65°C
Shaft surface
D spring
Shaft length
15mm
Shaft diameter
6mm
Body dimensions
11.7x13.75x6.5mm
Gross weight5.6 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
ACZ11BR5E-15FD1-30
0 in TME stock
Net price for quantities from 1020 pcs - 7.82 USDGross price for quantities from 1020 pcs - 7.82 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 1 020.
Multiplicity: 60.