+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-0024-BK

Cable; Jack 3.5mm 3pin socket x2,Jack 3.5mm 3pin plug; 0.1m


Manufacturer: LANBERG

Manufacturer part number:
AD-0024-BK
TME Symbol:
AD-0024-BK

Specification

Manufacturer
LANBERG
Type of connection cable
Jack - Jack
Cable length
0.1m
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm 3pin socket x2
Gross weight18.69 g
Certificates
EAN code5901969409932

WATCH VIDEO

See other products in this category: Audio - Video Cables LANBERG,
*
AD-0024-BK
117 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 20 pcs - 0.63 USDGross price for quantities from 20 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs