+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-4310PNP-1

Adapter; 4,3-10 male,N male; Insulation: PTFE; 50Ω; brass; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-4310PNP-1
TME Symbol:
AD-4310PNP-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
6GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • 4,3-10 male
  • N male
Gross weight61.43 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-4310PNP-1
0 in TME stock
Net price for quantities from 25 pcs - 63.64 USDGross price for quantities from 25 pcs - 63.64 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.