+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-BNCJAMCJ-1

Adapter; AMC female,BNC female; Insulation: PTFE; 50Ω; brass; 6GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-BNCJAMCJ-1
TME Symbol:
AD-BNCJAMCJ-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
6GHz
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • AMC female
  • BNC female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-BNCJAMCJ-1
0 in TME stock
Net price for quantities from 25 pcs - 19.55 USDGross price for quantities from 25 pcs - 19.55 USD
Net price for quantities from 100 pcs - 18.12 USDGross price for quantities from 100 pcs - 18.12 USD
No. of pieces (Multiplicity: 25)