+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-BNCJBNCJ-EE

Adapter; BNC female,both sides; Insulation: PTFE; 50Ω; brass; IP67

Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-BNCJBNCJ-EE
TME Symbol:
AD-BNCJBNCJ-EE

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel, tin
Max. frequency
12GHz
Mechanical mounting
for panel mounting
IP rating
IP67
Operating temperature
65...165°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight20.14 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-BNCJBNCJ-EE
0 in TME stock
Net price for quantities from 25 pcs - 39.06 USDGross price for quantities from 25 pcs - 39.06 USD
Net price for quantities from 50 pcs - 35.40 USDGross price for quantities from 50 pcs - 35.40 USD
Net price for quantities from 100 pcs - 34.62 USDGross price for quantities from 100 pcs - 34.62 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.