+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-NJMCXJ-2

Adapter; MCX female,N female; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-NJMCXJ-2
TME Symbol:
AD-NJMCXJ-2

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Connector variant
insulated
Mechanical mounting
for panel mounting
Cable/adapter structure
  • MCX female
  • N female
Gross weight35.78 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-NJMCXJ-2
0 in TME stock
Net price for quantities from 25 pcs - 57.01 USDGross price for quantities from 25 pcs - 57.01 USD
Net price for quantities from 50 pcs - 54.97 USDGross price for quantities from 50 pcs - 54.97 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.