+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-NJNJ-2

Adapter; N female,both sides; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-NJNJ-2
TME Symbol:
AD-NJNJ-2

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • N female
Gross weight46.59 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-NJNJ-2
12 in TME stock
Net price for quantities from 1 pcs - 86.99 USDGross price for quantities from 1 pcs - 86.99 USD
Net price for quantities from 10 pcs - 78.40 USDGross price for quantities from 10 pcs - 78.40 USD
Net price for quantities from 25 pcs - 75.17 USDGross price for quantities from 25 pcs - 75.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs