+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-NL-6437BLR4

Lamp: LED flood light; 100W; 230VAC; 4000K; CRImin: 80; IP44; 8000lm


Manufacturer: ADVITI

Manufacturer part number:
AD-NL-6437BLR4
TME Symbol:
AD-NL-6437BLR4

Specification

Manufacturer
ADVITI
Type of lamp
LED flood light
Power consumption
100W
Operating voltage
230V AC
Colour temperature
4000K
Min. colour rendering index
80
Body dimensions
50x240x230mm
IP rating
IP44
Light source
LED
Luminosity
8000lm
Body colour
black
Light source features
motion sensor integrated
Enclosure material
aluminium
Protection class
I
Mechanical impact resistance
IK04
Counting range
10s...10min
Range
4...8m
Kind of sensor
infrared
Power factor
≥0.8
Controlled parameter range
10...2000lx
Gross weight832.7 g
Certificates
EAN code5908254840272
See other products in this category: Light sources - lighting ADVITI,
*
AD-NL-6437BLR4
4 in TME stock
Net price for quantities from 1 pcs - 29.40 USDGross price for quantities from 1 pcs - 29.40 USD
Net price for quantities from 5 pcs - 27.53 USDGross price for quantities from 5 pcs - 27.53 USD
Net price for quantities from 10 pcs - 25.74 USDGross price for quantities from 10 pcs - 25.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.