+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-NPBNCP-1

Adapter; BNC male,N male; Insulation: PTFE; 75Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-NPBNCP-1
TME Symbol:
AD-NPBNCP-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Connector variant
insulated
Cable/adapter structure
  • BNC male
  • N male
Gross weight36.91 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-NPBNCP-1
0 in TME stock
Net price for quantities from 25 pcs - 104.20 USDGross price for quantities from 25 pcs - 104.20 USD
Net price for quantities from 50 pcs - 100.47 USDGross price for quantities from 50 pcs - 100.47 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.