+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-PL-6091WLPM4

Lamp: plafond; 22W; 230VAC; 2000lm; white; 4000K; CRImin: 85; IP65


Manufacturer: ADVITI

Manufacturer part number:
AD-PL-6091WLPM4
TME Symbol:
AD-PL-6091WLPM4

Specification

Manufacturer
ADVITI
Type of lamp
plafond
Power consumption
22W
Operating voltage
230V AC
Luminous flux
2000lm
Colour
white
Colour temperature
4000K
Min. colour rendering index
85
IP rating
IP65
Light source
LED
Lampshade material
polycarbonate
Gross weight940 g
Certificates
EAN code5908254822780
See other products in this category: Light sources - lighting ADVITI,
*
AD-PL-6091WLPM4
0 in TME stock
Net price for quantities from 1 pcs - 29.61 USDGross price for quantities from 1 pcs - 29.61 USD
Net price for quantities from 5 pcs - 27.73 USDGross price for quantities from 5 pcs - 27.73 USD
Net price for quantities from 10 pcs - 25.90 USDGross price for quantities from 10 pcs - 25.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.