+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-PL-6091WLPMM4

Lamp: plafond; 22W; 230VAC; 2000lm; white; 4000K; CRImin: 80; IP65


Manufacturer: ADVITI

Manufacturer part number:
AD-PL-6091WLPMM4
TME Symbol:
AD-PL-6091WLPMM4

Specification

Manufacturer
ADVITI
Type of lamp
plafond
Power consumption
22W
Operating voltage
230V AC
Luminous flux
2000lm
Colour
white
Colour temperature
4000K
Min. colour rendering index
80
IP rating
IP65
Light source
LED
Light source features
motion sensor integrated
Energy class
E
Enclosure material
plastic
Protection class
II
Mechanical impact resistance
IK10
Counting range
10s...12min
Range
4...16m
Kind of sensor
microwave
Viewing angle
360°
Controlled parameter range
3...2000lx
Gross weight940 g
Certificates
EAN code5908254822872
See other products in this category: Light sources - lighting ADVITI,
*
AD-PL-6091WLPMM4
0 in TME stock
Net price for quantities from 1 pcs - 38.86 USDGross price for quantities from 1 pcs - 38.86 USD
Net price for quantities from 5 pcs - 36.45 USDGross price for quantities from 5 pcs - 36.45 USD
Net price for quantities from 10 pcs - 34.04 USDGross price for quantities from 10 pcs - 34.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.