+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-PL-6468WLPM4

Lamp: plafond; 18W; 230VAC; 1880lm; 120°; 4000K; CRImin: 80; IP54


Manufacturer: ADVITI

Manufacturer part number:
AD-PL-6468WLPM4
TME Symbol:
AD-PL-6468WLPM4

Specification

Manufacturer
ADVITI
Type of lamp
plafond
Power consumption
18W
Operating voltage
230V AC
Luminous flux
1880lm
Viewing angle
120°
Colour temperature
4000K
Min. colour rendering index
80
IP rating
IP54
Light source
LED
Energy class
F
Enclosure material
metal
Protection class
II
Mechanical impact resistance
IK08
Lampshade material
polycarbonate
Gross weight1000 g
Certificates
EAN code5908254840814
See other products in this category: Light sources - lighting ADVITI,
*
AD-PL-6468WLPM4
0 in TME stock
Net price for quantities from 1 pcs - 16.26 USDGross price for quantities from 1 pcs - 16.26 USD
Net price for quantities from 5 pcs - 15.24 USDGross price for quantities from 5 pcs - 15.24 USD
Net price for quantities from 10 pcs - 14.22 USDGross price for quantities from 10 pcs - 14.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.