+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-PL-6469WLPMM4

Lamp: plafond; 24W; 230VAC; 2565lm; 4000K; CRImin: 80; IP54; metal


Manufacturer: ADVITI

Manufacturer part number:
AD-PL-6469WLPMM4
TME Symbol:
AD-PL-6469WLPMM4

Specification

Manufacturer
ADVITI
Type of lamp
plafond
Power consumption
24W
Operating voltage
230V AC
Luminous flux
2565lm
Colour temperature
4000K
Min. colour rendering index
80
IP rating
IP54
Light source
LED
Light source features
motion sensor integrated
Energy class
F
Enclosure material
metal
Protection class
II
Mechanical impact resistance
IK08
Lampshade material
polycarbonate
Counting range
40s
Range
3...7m
Kind of sensor
microwave
Viewing angle
120°
Gross weight1000 g
Certificates
EAN code5908254840845
See other products in this category: Light sources - lighting ADVITI,
*
AD-PL-6469WLPMM4
0 in TME stock
Net price for quantities from 1 pcs - 27.61 USDGross price for quantities from 1 pcs - 27.61 USD
Net price for quantities from 5 pcs - 25.81 USDGross price for quantities from 5 pcs - 25.81 USD
Net price for quantities from 10 pcs - 24.09 USDGross price for quantities from 10 pcs - 24.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.