+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-SMAJ-PSMPJ-1

Adapter; PSMP male,SMA female; Insulation: PTFE; 50Ω; 10GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-SMAJ-PSMPJ-1
TME Symbol:
AD-SMAJ-PSMPJ-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
beryllium copper, stainless steel
Plating material
gold
Max. frequency
10GHz
Connector variant
insulated
Operating temperature
-55...155°C
Cable/adapter structure
  • PSMP male
  • SMA female
Gross weight4.39 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-SMAJ-PSMPJ-1
0 in TME stock
Net price for quantities from 10 pcs - 84.84 USDGross price for quantities from 10 pcs - 84.84 USD
Net price for quantities from 30 pcs - 80.97 USDGross price for quantities from 30 pcs - 80.97 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.