+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-SMAJ-PSMPP-2

Adapter; PSMP female,SMA female; Insulation: PTFE; 50Ω; 10GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-SMAJ-PSMPP-2
TME Symbol:
AD-SMAJ-PSMPP-2

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
stainless steel
Max. frequency
10GHz
Connector variant
insulated
Operating temperature
-55...155°C
Cable/adapter structure
  • PSMP female
  • SMA female
Gross weight4.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-SMAJ-PSMPP-2
0 in TME stock
Net price for quantities from 10 pcs - 80.32 USDGross price for quantities from 10 pcs - 80.32 USD
Net price for quantities from 30 pcs - 74.43 USDGross price for quantities from 30 pcs - 74.43 USD
No. of pieces (Multiplicity: 10)