+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-SMAJSMAJ-2

Adapter; SMA female,both sides; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-SMAJSMAJ-2
TME Symbol:
AD-SMAJSMAJ-2

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
22GHz
Connector variant
insulated
Operating temperature
65...165°C
Cable/adapter structure
  • both sides
  • SMA female
Gross weight6.27 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-SMAJSMAJ-2
0 in TME stock
Net price for quantities from 25 pcs - 65.97 USDGross price for quantities from 25 pcs - 65.97 USD
Net price for quantities from 50 pcs - 62.28 USDGross price for quantities from 50 pcs - 62.28 USD
Net price for quantities from 100 pcs - 60.89 USDGross price for quantities from 100 pcs - 60.89 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.