+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-SMAJSMPJ-3

Adapter; SMA female,SMP female; Insulation: PTFE; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-SMAJSMPJ-3
TME Symbol:
AD-SMAJSMPJ-3

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
stainless steel
Connector variant
insulated
Cable/adapter structure
  • SMA female
  • SMP female
Gross weight2.02 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-SMAJSMPJ-3
0 in TME stock
Net price for quantities from 25 pcs - 55.65 USDGross price for quantities from 25 pcs - 55.65 USD
Net price for quantities from 100 pcs - 51.46 USDGross price for quantities from 100 pcs - 51.46 USD
Net price for quantities from 250 pcs - 50.32 USDGross price for quantities from 250 pcs - 50.32 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.