+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AD-SMAPSMAJ-2

Adapter; SMA male,SMA female; PTFE; 50Ω; brass; gold; 22GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-SMAPSMAJ-2
TME Symbol:
AD-SMAPSMAJ-2

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
22GHz
Connector variant
insulated
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight9.2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-SMAPSMAJ-2
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.14 USDGross price for quantities from 1 pcs - 63.14 USD
Net price for quantities from 3 pcs - 60.45 USDGross price for quantities from 3 pcs - 60.45 USD
Net price for quantities from 5 pcs - 58.66 USDGross price for quantities from 5 pcs - 58.66 USD
Net price for quantities from 10 pcs - 56.87 USDGross price for quantities from 10 pcs - 56.87 USD
Packaging method by the manufacturer:Bag = 5 pcs