+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-SMAPSMPJ-1

Adapter; SMA male,SMP female; Insulation: PTFE; 50Ω; 26.5GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-SMAPSMPJ-1
TME Symbol:
AD-SMAPSMPJ-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
stainless steel
Max. frequency
26.5GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA male
  • SMP female
Gross weight3.27 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-SMAPSMPJ-1
0 in TME stock
Net price for quantities from 100 pcs - 41.63 USDGross price for quantities from 100 pcs - 41.63 USD
No. of pieces (Multiplicity: 100)