+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-SMAPSMPJ-2

Adapter; SMA male,SMP female; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-SMAPSMPJ-2
TME Symbol:
AD-SMAPSMPJ-2

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
26.5GHz
Connector variant
insulated
Cable/adapter structure
  • SMA male
  • SMP female
Gross weight6.84 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-SMAPSMPJ-2
0 in TME stock
Net price for quantities from 25 pcs - 59.55 USDGross price for quantities from 25 pcs - 59.55 USD
Net price for quantities from 50 pcs - 57.42 USDGross price for quantities from 50 pcs - 57.42 USD
Net price for quantities from 100 pcs - 56.14 USDGross price for quantities from 100 pcs - 56.14 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.