+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-UC-HD-01

Adapter; USB 3.1; HDMI socket,USB C plug; nickel plated; 0.15m


Manufacturer: LANBERG

Manufacturer part number:
AD-UC-HD-01
TME Symbol:
AD-UC-HD-01

Specification

Manufacturer
LANBERG
Type of transition
adapter
Version
USB 3.1
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Support
4K, HDCP
Enclosure material
ABS
Connector colour
black
Cable/adapter structure
  • HDMI socket
  • USB C plug
Gross weight26.31 g
Certificates
EAN code5901969418484

WATCH VIDEO

See other products in this category: USB cables and adapters LANBERG,
*
AD-UC-HD-01
4 in TME stock
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
Net price for quantities from 5 pcs - 9.74 USDGross price for quantities from 5 pcs - 9.74 USD
Net price for quantities from 10 pcs - 8.35 USDGross price for quantities from 10 pcs - 8.35 USD
Net price for quantities from 20 pcs - 7.42 USDGross price for quantities from 20 pcs - 7.42 USD
Net price for quantities from 50 pcs - 7.40 USDGross price for quantities from 50 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.