+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-UC-VG-01

Adapter; USB 3.1; USB C plug,VGA female; nickel plated; 0.15m


Manufacturer: LANBERG

Manufacturer part number:
AD-UC-VG-01
TME Symbol:
AD-UC-VG-01

Specification

Manufacturer
LANBERG
Type of transition
adapter
Version
USB 3.1
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Support
4K, HDCP
Enclosure material
ABS
Connector colour
black
Cable/adapter structure
  • USB C plug
  • VGA female
Gross weight27.62 g
Certificates
EAN code5901969418507

WATCH VIDEO

See other products in this category: USB cables and adapters LANBERG,
*
AD-UC-VG-01
5 in TME stock
Net price for quantities from 1 pcs - 8.97 USDGross price for quantities from 1 pcs - 8.97 USD
Net price for quantities from 5 pcs - 7.84 USDGross price for quantities from 5 pcs - 7.84 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 6.73 USD
Net price for quantities from 20 pcs - 5.98 USDGross price for quantities from 20 pcs - 5.98 USD
Net price for quantities from 50 pcs - 5.23 USDGross price for quantities from 50 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs