+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD.ANT.009

Cable; 100mm; Fakra female,FME female; straight

Manufacturer: JC Antenna

Manufacturer part number:
AD.ANT.009
TME Symbol:
AD.ANT.009

Specification

Manufacturer
JC Antenna
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.1m
Connector variant
straight
Connector colour
violet
Cable/adapter structure
  • Fakra female
  • FME female
Gross weight7.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies JC Antenna,
*
AD.ANT.009
7 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs