+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD.ANT.028.1

Cable; 200mm; Fakra Z male,SMB female; angled,straight

NEW

Manufacturer: ESOL

Manufacturer part number: -
TME Symbol:
AD.ANT.028.1

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.2m
Connector colour
water blue
Cable/adapter structure
  • Fakra Z male
  • SMB female
Connector variant
  • angled
  • straight
Gross weight9.55 g
Certificates
See other products in this category: Coaxial Assemblies ESOL,
*
AD.ANT.028.1
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 20 pcs - 3.55 USDGross price for quantities from 20 pcs - 3.55 USD
Net price for quantities from 50 pcs - 3.17 USDGross price for quantities from 50 pcs - 3.17 USD
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 2.78 USD