+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD.ANT.N05

Cable; 0.25m; Fakra double socket,Fakra plug; Car brand: Audi


Manufacturer: 4CARMEDIA

Manufacturer part number:
AD.ANT.N05
TME Symbol:
AD.ANT.N05

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.25m
Application - car brand
Audi
Application - navigation
RNS-E
Connector colour
cream, water blue
Cable/adapter structure
  • Fakra double socket
  • Fakra plug
Gross weight18 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
AD.ANT.N05
0 in TME stock
Net price for quantities from 1 pcs - 10.20 USDGross price for quantities from 1 pcs - 10.20 USD
Net price for quantities from 3 pcs - 8.74 USDGross price for quantities from 3 pcs - 8.74 USD
Net price for quantities from 5 pcs - 7.77 USDGross price for quantities from 5 pcs - 7.77 USD
Net price for quantities from 10 pcs - 6.79 USDGross price for quantities from 10 pcs - 6.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.