+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD.ANT.N08

Cable; 0.25m; Fakra angled double socket,Fakra plug


Manufacturer: 4CARMEDIA

Manufacturer part number:
AD.ANT.N08
TME Symbol:
AD.ANT.N08

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.25m
Application - car brand
Audi
Application - navigation
RNS-E
Connector colour
water blue
Cable/adapter structure
  • Fakra angled double socket
  • Fakra plug
Gross weight14.3 g
EAN code5901106403557
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
AD.ANT.N08
3 in TME stock
Net price for quantities from 1 pcs - 11.29 USDGross price for quantities from 1 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts