+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD.ANT.N10

Cable; 0.25m; Fakra socket,Fakra plug x2; Car brand: VW


Manufacturer: 4CARMEDIA

Manufacturer part number:
AD.ANT.N10
TME Symbol:
AD.ANT.N10

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.25m
Application - car brand
VW
Application - navigation
MFD2, RNS-300
Cable/adapter structure
  • Fakra plug x2
  • Fakra socket
Gross weight18.97 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
AD.ANT.N10
45 in TME stock
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 3 pcs - 8.77 USDGross price for quantities from 3 pcs - 8.77 USD
Net price for quantities from 5 pcs - 7.80 USDGross price for quantities from 5 pcs - 7.80 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.