+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD.ANT.N11

Cable; 0.25m; Fakra socket x2,Fakra plug; Car brand: VW


Manufacturer: 4CARMEDIA

Manufacturer part number:
AD.ANT.N11
TME Symbol:
AD.ANT.N11

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.25m
Application - car brand
VW
Application - navigation
MFD2
Cable/adapter structure
  • Fakra plug
  • Fakra socket x2
Gross weight21.54 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
AD.ANT.N11
26 in TME stock
Net price for quantities from 1 pcs - 10.82 USDGross price for quantities from 1 pcs - 10.82 USD
Net price for quantities from 3 pcs - 9.27 USDGross price for quantities from 3 pcs - 9.27 USD
Net price for quantities from 5 pcs - 8.24 USDGross price for quantities from 5 pcs - 8.24 USD
Net price for quantities from 10 pcs - 7.22 USDGross price for quantities from 10 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs