+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD.ANT.R01

Cable; 0.23m; DIN socket,DIN plug x2; straight

Manufacturer: 4CARMEDIA

Manufacturer part number:
AD.ANT.R01
TME Symbol:
AD.ANT.R01

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.23m
Connector variant
straight
Cable/adapter structure
  • DIN plug x2
  • DIN socket
Gross weight29.96 g
EAN code5901106401300
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
AD.ANT.R01
10 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 3 pcs - 2.98 USDGross price for quantities from 3 pcs - 2.98 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.