+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD.ANT.R02

Cable; 0.23m; DIN socket x2,DIN plug; straight


Manufacturer: 4CARMEDIA

Manufacturer part number:
AD.ANT.R02
TME Symbol:
AD.ANT.R02

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.23m
Connector variant
straight
Cable/adapter structure
  • DIN plug
  • DIN socket x2
Gross weight42.268 g
EAN code5901106401409
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
AD.ANT.R02
51 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 3 pcs - 2.96 USDGross price for quantities from 3 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs