+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD0016

Hard discs housing: 2,5"; aluminium; Support: HDD 2,5"

Manufacturer: LOGILINK

Manufacturer part number:
AD0016
TME Symbol:
AD0016

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5"
PC accessories features
fits into the 12,7mm high CD/DVD slot of a laptop
Colour
aluminium
Support
HDD 2,5"
Gross weight96.1 g
Certificates
EAN code4052792041255
See other products in this category: HDD/SSD Accessories LOGILINK,
*
AD0016
0 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 3 pcs - 10.97 USDGross price for quantities from 3 pcs - 10.97 USD
Net price for quantities from 5 pcs - 10.18 USDGross price for quantities from 5 pcs - 10.18 USD
No. of pieces (Multiplicity: 1)