+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD1582BRTZ-REEL7

IC: voltage reference source; 2.5V; ±0.08%; SOT23-3; reel,tape

Manufacturer: Analog Devices

Manufacturer part number:
AD1582BRTZ-REEL7
TME Symbol:
AD1582BRTZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.08%
Mounting
SMD
Case
SOT23-3
Operating temperature
-40...125°C
Operating voltage
2.7...12V
Kind of package
reel, tape
Maximum output current
5mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD1582BRTZ-REEL7
0 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 3 pcs - 1.98 USDGross price for quantities from 3 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Hardly available product