+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD16-22D/RG/24V

Indicator: LED; flat; red/green; Ø22mm; IP40; AD16; 24VDC; 24VAC

NEW

Manufacturer: ONPOW

Manufacturer part number:
AD16-22D/RG/24V
TME Symbol:
AD16-22D/RG/24V

Specification

Manufacturer
ONPOW
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green
Mounting hole dimensions
Ø22mm
IP rating
IP40
Manufacturer series
AD16
Supply voltage
  • 24V AC
  • 24V DC
Gross weight20.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators ONPOW,
See other products from this series.:
*
AD16-22D/RG/24V
0 in TME stock
Net price for quantities from 20 pcs - 2.56 USDGross price for quantities from 20 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs