+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD22100ATZ

IC: temperature sensor; -40÷85°C; TO92; THT; Interface: analog

Manufacturer: Analog Devices

Manufacturer part number:
AD22100ATZ
TME Symbol:
AD22100ATZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...85°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±2°C
Kind of package
bulk
Integrated circuit features
with 22,5mV/°C signal conditioning
Supply voltage
  • 4...6.5V
Gross weight0.2 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD22100ATZ
0 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 3 pcs - 8.46 USDGross price for quantities from 3 pcs - 8.46 USD
Net price for quantities from 10 pcs - 7.59 USDGross price for quantities from 10 pcs - 7.59 USD
Net price for quantities from 25 pcs - 7.08 USDGross price for quantities from 25 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Hardly available product