+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD22100KTZ

IC: temperature sensor; 0÷100°C; TO92; THT; Interface: analog; bulk

Manufacturer: Analog Devices

Manufacturer part number:
AD22100KTZ
TME Symbol:
AD22100KTZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
0...100°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.75°C
Kind of package
bulk
Integrated circuit features
with 22,5mV/°C signal conditioning
Supply voltage
  • 4...6.5V
Gross weight0.217 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD22100KTZ
0 in TME stock
Net price for quantities from 1 pcs - 8.98 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 3 pcs - 7.94 USDGross price for quantities from 3 pcs - 7.94 USD
Net price for quantities from 10 pcs - 7.13 USDGross price for quantities from 10 pcs - 7.13 USD
Net price for quantities from 25 pcs - 6.66 USDGross price for quantities from 25 pcs - 6.66 USD
Net price for quantities from 100 pcs - 6.18 USDGross price for quantities from 100 pcs - 6.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 100 pcs