+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD22105ARZ

IC: temperature sensor; thermostat; -40÷150°C; SO8; SMD; 2.7÷7V

Manufacturer: Analog Devices

Manufacturer part number:
AD22105ARZ
TME Symbol:
AD22105ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
thermostat
Temperature measuring range
-40...150°C
Case
SO8
Mounting
SMD
Temperature measurement accuracy
±0.5°C
Integrated circuit features
programmable
Supply voltage
  • 2.7...7V
Gross weight0.073 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD22105ARZ
0 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 3 pcs - 3.42 USDGross price for quantities from 3 pcs - 3.42 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.87 USDGross price for quantities from 25 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs