+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD2S90APZ

IC: A/D converter; 12bit; 5V; PLCC20


Manufacturer: Analog Devices

Manufacturer part number:
AD2S90APZ
TME Symbol:
AD2S90APZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Converter resolution
12bit
Operating voltage
5V
Case
PLCC20
Mounting
SMD
Interface
serial
Integrated circuit features
R/D converter
Gross weight1.6 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD2S90APZ
0 in TME stock
Net price for quantities from 1 pcs - 80.08 USDGross price for quantities from 1 pcs - 80.08 USD
Net price for quantities from 3 pcs - 71.89 USDGross price for quantities from 3 pcs - 71.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product