+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD4111BCPZ

IC: A/D converter; Ch: 16; 24bit; 31.25ksps; 3÷5.5V; LFCSP40


Manufacturer: Analog Devices

Manufacturer part number:
AD4111BCPZ
TME Symbol:
AD4111BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
16
Converter resolution
24bit
Sampling speed
31.25ksps
Operating voltage
3...5.5V
Case
LFCSP40
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • 3-wire
  • 4-wire
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD4111BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 3 pcs - 18.05 USDGross price for quantities from 3 pcs - 18.05 USD
Net price for quantities from 10 pcs - 15.97 USDGross price for quantities from 10 pcs - 15.97 USD
Net price for quantities from 25 pcs - 14.29 USDGross price for quantities from 25 pcs - 14.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product