+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD421BRZRL

IC: D/A converter; 16bit; Ch: 1; 2.95÷5.05V; SO16


Manufacturer: Analog Devices

Manufacturer part number:
AD421BRZRL
TME Symbol:
AD421BRZRL

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
16bit
Number of channels
1
Operating voltage
2.95...5.05V
Case
SO16
Mounting
SMD
Interface
serial
Gross weight0.54 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD421BRZRL
0 in TME stock
Net price for quantities from 1 pcs - 15.08 USDGross price for quantities from 1 pcs - 15.08 USD
Net price for quantities from 3 pcs - 13.00 USDGross price for quantities from 3 pcs - 13.00 USD
Net price for quantities from 10 pcs - 10.42 USDGross price for quantities from 10 pcs - 10.42 USD
Net price for quantities from 25 pcs - 9.08 USDGross price for quantities from 25 pcs - 9.08 USD
Net price for quantities from 100 pcs - 8.46 USDGross price for quantities from 100 pcs - 8.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 1 000 pcs