+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD521JD

IC: operational amplifier; 40MHz; Ch: 1; ±5÷18VDC; DIP14; 110dB; 3mV

Manufacturer: Analog Devices

Manufacturer part number:
AD521JD
TME Symbol:
AD521JD

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
40MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...18V DC
Case
DIP14
Open-loop gain
110dB
Input offset voltage
3mV
Kind of package
tube
Gross weight0.0025 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD521JD
0 in TME stock
Net price for quantities from 1 pcs - 102.45 USDGross price for quantities from 1 pcs - 102.45 USD
Net price for quantities from 3 pcs - 85.18 USDGross price for quantities from 3 pcs - 85.18 USD
Net price for quantities from 10 pcs - 72.72 USDGross price for quantities from 10 pcs - 72.72 USD
No. of pieces (Multiplicity: 1)
Hardly available product