+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5231BRUZ100

IC: digital potentiometer; SPI; 100kΩ; 10bit; TSSOP16; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
AD5231BRUZ100
TME Symbol:
AD5231BRUZ100

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Interface
SPI
Resistance
100kΩ
Converter resolution
10bit
Case
TSSOP16
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...85°C
Number of channels
1
Kind of package
tube
Number of positions
1024
Max INL
±0.4LSB
Max DNL
±0.5LSB
Supply voltage
  • 3...5V
Gross weight0.06 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5231BRUZ100
0 in TME stock
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 3 pcs - 7.27 USDGross price for quantities from 3 pcs - 7.27 USD
Net price for quantities from 10 pcs - 6.42 USDGross price for quantities from 10 pcs - 6.42 USD
Net price for quantities from 25 pcs - 5.77 USDGross price for quantities from 25 pcs - 5.77 USD
Net price for quantities from 96 pcs - 5.38 USDGross price for quantities from 96 pcs - 5.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.