+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5253BRUZ50

IC: digital potentiometer; I2C; 50kΩ; 6bit; TSSOP20; SMD; Ch: 4; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD5253BRUZ50
TME Symbol:
AD5253BRUZ50

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
50kΩ
Converter resolution
6bit
Case
TSSOP20
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...105°C
Number of channels
4
Kind of package
tube
Number of positions
64
Max INL
±0.15LSB
Max DNL
±0.1LSB
Supply voltage
  • 2.7...5.5V
Gross weight0.076 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5253BRUZ50
0 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 3 pcs - 6.25 USDGross price for quantities from 3 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.52 USDGross price for quantities from 10 pcs - 5.52 USD
Net price for quantities from 30 pcs - 4.96 USDGross price for quantities from 30 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.